
LCD20-24S05W | |
|---|---|
DigiKey Part Number | 4457-LCD20-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | LCD20-24S05W |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 101°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,11000 Kč | 907,11 Kč |
| 5 | 873,43200 Kč | 4 367,16 Kč |
| 10 | 859,23800 Kč | 8 592,38 Kč |
| 30 | 837,21133 Kč | 25 116,34 Kč |
| 50 | 827,14900 Kč | 41 357,45 Kč |
| 100 | 813,66410 Kč | 81 366,41 Kč |
| 250 | 796,16268 Kč | 199 040,67 Kč |
| Unit Price without VAT: | 907,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,60310 Kč |











