Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA121U/2K5

DigiKey Part Number
296-41256-2-ND - Tape & Reel (TR)
296-41256-1-ND - Cut Tape (CT)
296-41256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA121U/2K5
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA121U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
450µA
Mfr
Current - Output / Channel
14 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
5 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1167ACS8-1#PBFAnalog Devices Inc.50LT1167ACS8-1#PBF-ND419,54000 KčSimilar
LT1167CS8-1#PBFAnalog Devices Inc.575LT1167CS8-1#PBF-ND255,55000 KčSimilar
LT1167IS8-1#PBFAnalog Devices Inc.435LT1167IS8-1#PBF-ND290,82000 KčSimilar
In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,32000 Kč221,32 Kč
10172,81400 Kč1 728,14 Kč
25160,67680 Kč4 016,92 Kč
100147,35140 Kč14 735,14 Kč
250145,34228 Kč36 335,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500130,68836 Kč326 720,90 Kč
Manufacturers Standard Package
Unit Price without VAT:221,32000 Kč
Unit Price with VAT:267,79720 Kč