



PDB241-GTR02-504A2 | |
|---|---|
DigiKey Part Number | PDB241-GTR02-504A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR02-504A2 |
Description | POT 500K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB241-GTR02-504A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 57,89560 Kč | 1 447,39 Kč |
| 50 | 54,73760 Kč | 2 736,88 Kč |
| 100 | 51,73700 Kč | 5 173,70 Kč |
| 300 | 47,29380 Kč | 14 188,14 Kč |
| 500 | 45,35316 Kč | 22 676,58 Kč |
| 1 000 | 42,84138 Kč | 42 841,38 Kč |
| 5 000 | 37,51801 Kč | 187 590,05 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |






















