
PDB241-GTR02-103A2 | |
|---|---|
DigiKey Part Number | 118-PDB241-GTR02-103A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR02-103A2 |
Description | POT 10K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 10k | Actuator Length 0.748" (19.00mm) |
Tolerance ±20% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 71,07600 Kč | 710,76 Kč |
| 25 | 66,01200 Kč | 1 650,30 Kč |
| 50 | 62,40800 Kč | 3 120,40 Kč |
| 100 | 58,98350 Kč | 5 898,35 Kč |
| 300 | 53,91493 Kč | 16 174,48 Kč |
| 500 | 51,70120 Kč | 25 850,60 Kč |
| 1 000 | 48,83649 Kč | 48 836,49 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |


















