



PDB241-GTR01-254A2 | |
|---|---|
DigiKey Part Number | PDB241-GTR01-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR01-254A2 |
Description | POT 250K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB241-GTR01-254A2 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 250k | Actuator Length 0.748" (19.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 75,20500 Kč | 752,05 Kč |
| 25 | 69,84080 Kč | 1 746,02 Kč |
| 50 | 66,02860 Kč | 3 301,43 Kč |
| 100 | 62,40380 Kč | 6 240,38 Kč |
| 300 | 57,03910 Kč | 17 111,73 Kč |
| 500 | 54,69688 Kč | 27 348,44 Kč |
| 1 000 | 51,66533 Kč | 51 665,33 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |






















