250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB241-GTR01-254B0

DigiKey Part Number
118-PDB241-GTR01-254B0-ND
Manufacturer
Manufacturer Product Number
PDB241-GTR01-254B0
Description
POT 250K OHM 1/4W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PDB241-GTR01-254B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.748" (19.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1067,84500 Kč678,45 Kč
2563,01080 Kč1 575,27 Kč
5059,57140 Kč2 978,57 Kč
10056,30400 Kč5 630,40 Kč
30051,46680 Kč15 440,04 Kč
50049,35412 Kč24 677,06 Kč
1 00046,61997 Kč46 619,97 Kč
5 00040,82599 Kč204 129,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč