
PDB241-S420K-254A2 | |
|---|---|
DigiKey Part Number | PDB241-S420K-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-S420K-254A2 |
Description | POT 250K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 39,77880 Kč | 994,47 Kč |
| 50 | 37,61580 Kč | 1 880,79 Kč |
| 100 | 35,55800 Kč | 3 555,80 Kč |
| 300 | 32,51190 Kč | 9 753,57 Kč |
| 500 | 31,18036 Kč | 15 590,18 Kč |
| 1 000 | 29,45599 Kč | 29 455,99 Kč |
| 5 000 | 25,79923 Kč | 128 996,15 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



















