
PDB242-E420K-254A2 | |
|---|---|
DigiKey Part Number | 118-PDB242-E420K-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB242-E420K-254A2 |
Description | POT 250K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 63,18300 Kč | 631,83 Kč |
| 25 | 58,68520 Kč | 1 467,13 Kč |
| 50 | 55,48520 Kč | 2 774,26 Kč |
| 100 | 52,44250 Kč | 5 244,25 Kč |
| 300 | 47,93773 Kč | 14 381,32 Kč |
| 500 | 45,97092 Kč | 22 985,46 Kč |
| 1 000 | 43,42470 Kč | 43 424,70 Kč |
| 5 000 | 38,02860 Kč | 190 143,00 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |















