
PDB241-GTR03-254A2 | |
|---|---|
DigiKey Part Number | PDB241-GTR03-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR03-254A2 |
Description | POT 250K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB241-GTR03-254A2 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 250k | Actuator Length 1.083" (27.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 73,22400 Kč | 732,24 Kč |
| 25 | 68,01400 Kč | 1 700,35 Kč |
| 50 | 64,29760 Kč | 3 214,88 Kč |
| 100 | 60,76880 Kč | 6 076,88 Kč |
| 300 | 55,54583 Kč | 16 663,75 Kč |
| 500 | 53,26494 Kč | 26 632,47 Kč |
| 1 000 | 50,31306 Kč | 50 313,06 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |















