Similar

PDB241-GNL01-504A2 | |
|---|---|
DigiKey Part Number | 118-PDB241-GNL01-504A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GNL01-504A2 |
Description | POT 500K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 500k | Actuator Length 0.748" (19.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.969" Dia (24.60mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95A1D-Z28-EA0/303L | Bourns Inc. | 119 | 95A1D-Z28-EA0/303L-ND | 346,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 75,72600 Kč | 757,26 Kč |
| 25 | 70,32480 Kč | 1 758,12 Kč |
| 50 | 66,48320 Kč | 3 324,16 Kč |
| 100 | 62,83350 Kč | 6 283,35 Kč |
| 300 | 57,43257 Kč | 17 229,77 Kč |
| 500 | 55,07438 Kč | 27 537,19 Kč |
| 1 000 | 52,02196 Kč | 52 021,96 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |
















