



OEJL-63-2-7 | |
|---|---|
DigiKey Part Number | 226-1093-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-63-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,91000 Kč | 270,91 Kč |
| 5 | 234,33200 Kč | 1 171,66 Kč |
| 20 | 209,71250 Kč | 4 194,25 Kč |
| 40 | 199,32125 Kč | 7 972,85 Kč |
| 60 | 193,75100 Kč | 11 625,06 Kč |
| 100 | 187,22610 Kč | 18 722,61 Kč |
| 260 | 176,35331 Kč | 45 851,86 Kč |
| 500 | 169,80130 Kč | 84 900,65 Kč |
| 1 000 | 163,55196 Kč | 163 551,96 Kč |
| Unit Price without VAT: | 270,91000 Kč |
|---|---|
| Unit Price with VAT: | 327,80110 Kč |

















