



L11 | |
|---|---|
DigiKey Part Number | SC1087-ND |
Manufacturer | |
Manufacturer Product Number | L11 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 25VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.250" (6.35mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 25 | 78,96080 Kč | 1 974,02 Kč |
| 50 | 75,18540 Kč | 3 759,27 Kč |
| 100 | 71,59480 Kč | 7 159,48 Kč |
| 300 | 66,25430 Kč | 19 876,29 Kč |
| 500 | 63,90952 Kč | 31 954,76 Kč |
| 1 000 | 60,86102 Kč | 60 861,02 Kč |
| 2 500 | 57,05501 Kč | 142 637,52 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |










