
12120X | |
|---|---|
DigiKey Part Number | SC2388-ND |
Manufacturer | |
Manufacturer Product Number | 12120X |
Description | SWITCH TOGGLE 3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | - | |
Switch Function | ||
Current Rating (Amps) | 3A (AC) | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,24000 Kč | 716,24 Kč |
| 10 | 617,88700 Kč | 6 178,87 Kč |
| 25 | 582,50120 Kč | 14 562,53 Kč |
| 50 | 557,04340 Kč | 27 852,17 Kč |
| 100 | 532,64790 Kč | 53 264,79 Kč |
| 250 | 501,96560 Kč | 125 491,40 Kč |
| Unit Price without VAT: | 716,24000 Kč |
|---|---|
| Unit Price with VAT: | 866,65040 Kč |





