Toggle Switch Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch Panel Mount
12010

12010X

DigiKey Part Number
SC1980-ND
Manufacturer
Manufacturer Product Number
12010X
Description
SWITCH TOGGLE 3POS STR 1B/1B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Standard Round
Actuator Length
22.22mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Thermoplastic
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1673,41000 Kč673,41 Kč
10581,09900 Kč5 810,99 Kč
25547,82960 Kč13 695,74 Kč
50523,89180 Kč26 194,59 Kč
100500,95560 Kč50 095,56 Kč
250472,10476 Kč118 026,19 Kč
Manufacturers Standard Package
Unit Price without VAT:673,41000 Kč
Unit Price with VAT:814,82610 Kč