PDB12-M4251-104BF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDB12-M4251-104BF
PDB12-M4251-104BF

PDB12-M4251-104BF

DigiKey Part Number
PDB12-M4251-104BF-ND
Manufacturer
Manufacturer Product Number
PDB12-M4251-104BF
Description
POT 100K OHM 0.08W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.08W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,12000 Kč23,12 Kč
1019,51800 Kč195,18 Kč
2518,21360 Kč455,34 Kč
5017,28900 Kč864,45 Kč
10016,40360 Kč1 640,36 Kč
30015,08370 Kč4 525,11 Kč
50014,50392 Kč7 251,96 Kč
1 00013,75072 Kč13 750,72 Kč
5 00012,14160 Kč60 708,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,12000 Kč
Unit Price with VAT:27,97520 Kč