
PDB12-H2251-104BF | |
|---|---|
DigiKey Part Number | 118-PDB12-H2251-104BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-H2251-104BF |
Description | POT 100K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PDB12-H2251-104BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.08W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 19,51800 Kč | 195,18 Kč |
| 25 | 18,21360 Kč | 455,34 Kč |
| 50 | 17,28900 Kč | 864,45 Kč |
| 100 | 16,40360 Kč | 1 640,36 Kč |
| 300 | 15,08370 Kč | 4 525,11 Kč |
| 500 | 14,50392 Kč | 7 251,96 Kč |
| 1 000 | 13,75072 Kč | 13 750,72 Kč |
| 5 000 | 12,14160 Kč | 60 708,00 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |















