
PDB12-H4251-104BF | |
|---|---|
DigiKey Part Number | PDB12-H4251-104BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-H4251-104BF |
Description | POT 100K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.08W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 18,00800 Kč | 450,20 Kč |
| 50 | 17,03780 Kč | 851,89 Kč |
| 100 | 16,11390 Kč | 1 611,39 Kč |
| 300 | 14,73990 Kč | 4 421,97 Kč |
| 500 | 14,13880 Kč | 7 069,40 Kč |
| 1 000 | 13,35998 Kč | 13 359,98 Kč |
| 5 000 | 11,70550 Kč | 58 527,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |





















