
PDB181-K425K-104B | |
|---|---|
DigiKey Part Number | PDB181-K425K-104B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K425K-104B |
Description | POT 100K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 21,07360 Kč | 526,84 Kč |
| 75 | 19,29293 Kč | 1 446,97 Kč |
| 150 | 18,24167 Kč | 2 736,25 Kč |
| 300 | 17,24147 Kč | 5 172,44 Kč |
| 525 | 16,47204 Kč | 8 647,82 Kč |
| 1 050 | 15,56371 Kč | 16 341,90 Kč |
| 5 025 | 13,68439 Kč | 68 764,06 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






















