CDSOT236-T15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 890
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,67373 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,67373 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,97689 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 9 357
Unit Price: 9,66000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 4 908
Unit Price: 46,83000 Kč
Datasheet

Similar


onsemi
In Stock: 22 952
Unit Price: 13,23000 Kč
Datasheet
34.6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT236-T15

DigiKey Part Number
CDSOT236-T15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSOT236-T15
Description
TVS DIODE 15VWM 34.6VC SOT23-6
Customer Reference
Detailed Description
34.6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CDSOT236-T15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
34.6V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes