
SMS15T1G | |
|---|---|
DigiKey Part Number | SMS15T1GOSTR-ND - Tape & Reel (TR) SMS15T1GOSCT-ND - Cut Tape (CT) SMS15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS15T1G |
Description | TVS DIODE 15VWM 29VC SC74 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 5,20750 Kč | 520,75 Kč |
| 500 | 3,92998 Kč | 1 964,99 Kč |
| 1 000 | 3,51737 Kč | 3 517,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77076 Kč | 8 312,28 Kč |
| 6 000 | 2,52568 Kč | 15 154,08 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











