Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZA420A,165 | |
|---|---|
DigiKey Part Number | BZA420A,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA420A,165 |
Description | TVS DIODE 20VWM 28VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 19.6W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67373 Kč | 16 737,30 Kč |
| 20 000 | 1,53627 Kč | 30 725,40 Kč |
| 30 000 | 1,46622 Kč | 43 986,60 Kč |
| 50 000 | 1,38752 Kč | 69 376,00 Kč |
| 70 000 | 1,34092 Kč | 93 864,40 Kč |
| 100 000 | 1,30450 Kč | 130 450,00 Kč |
| Unit Price without VAT: | 1,67373 Kč |
|---|---|
| Unit Price with VAT: | 2,02521 Kč |





