
ESDA5V3SC6 | |
|---|---|
DigiKey Part Number | 497-6633-2-ND - Tape & Reel (TR) 497-6633-1-ND - Cut Tape (CT) 497-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5V3SC6 |
Description | TVS DIODE 3VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA5V3SC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36340 Kč | 436,34 Kč |
| 500 | 3,27190 Kč | 1 635,95 Kč |
| 1 000 | 2,91935 Kč | 2 919,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47083 Kč | 7 412,49 Kč |
| 6 000 | 2,24472 Kč | 13 468,32 Kč |
| 9 000 | 2,12945 Kč | 19 165,05 Kč |
| 15 000 | 1,99989 Kč | 29 998,35 Kč |
| 21 000 | 1,92314 Kč | 40 385,94 Kč |
| 30 000 | 1,84854 Kč | 55 456,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


