28.6V Clamp 840mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMQA20VT1G

DigiKey Part Number
MMQA20VT1GOSTR-ND - Tape & Reel (TR)
MMQA20VT1GOSCT-ND - Cut Tape (CT)
MMQA20VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMQA20VT1G
Description
TVS DIODE 15VWM 28.6VC SC74
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
28.6V Clamp 840mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
MMQA20VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28.6V
Current - Peak Pulse (10/1000µs)
840mA (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,96300 Kč59,63 Kč
1003,76490 Kč376,49 Kč
5002,80912 Kč1 404,56 Kč
1 0002,50044 Kč2 500,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95134 Kč5 854,02 Kč
6 0001,76782 Kč10 606,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč