17.3V Clamp 1.39A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMQA12VT1G

DigiKey Part Number
MMQA12VT1GOSTR-ND - Tape & Reel (TR)
MMQA12VT1GOSCT-ND - Cut Tape (CT)
MMQA12VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMQA12VT1G
Description
TVS DIODE 9.1VWM 17.3VC SC74
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
17.3V Clamp 1.39A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
MMQA12VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
9.1V (Max)
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
17.3V
Current - Peak Pulse (10/1000µs)
1.39A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,58020 Kč358,02 Kč
5002,66716 Kč1 333,58 Kč
1 0002,37214 Kč2 372,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84852 Kč5 545,56 Kč
6 0001,67302 Kč10 038,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč