Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZA420A,135 | |
|---|---|
DigiKey Part Number | BZA420A,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA420A,135 |
Description | TVS DIODE 20VWM 28VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 48pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SC-74, SOT-457 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
Power - Peak Pulse 19.6W | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT236-T05 | Bourns Inc. | 18 544 | 118-CDSOT236-T05CT-ND | 24,36000 Kč | Similar |
| CDSOT236-T12 | Bourns Inc. | 0 | 118-CDSOT236-T12TR-ND | 4,20975 Kč | Similar |
| CDSOT236-T15 | Bourns Inc. | 0 | CDSOT236-T15-ND | 0,00000 Kč | Similar |
| CDSOT236-T24 | Bourns Inc. | 18 | 118-CDSOT236-T24CT-ND | 21,84000 Kč | Similar |
| ESDA14V2SC6 | STMicroelectronics | 9 462 | 497-7745-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67373 Kč | 16 737,30 Kč |
| 20 000 | 1,60715 Kč | 32 143,00 Kč |
| Unit Price without VAT: | 1,67373 Kč |
|---|---|
| Unit Price with VAT: | 2,02521 Kč |





