Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZA456A,125 | |
|---|---|
DigiKey Part Number | BZA456A,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA456A,125 |
Description | TVS DIODE 5.6VWM 8VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 240pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5.6V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 8V | Package / Case SC-74, SOT-457 |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Supplier Device Package |
Power - Peak Pulse 24W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT236-T05 | Bourns Inc. | 18 544 | 118-CDSOT236-T05CT-ND | 24,36000 Kč | Similar |
| CDSOT236-T12 | Bourns Inc. | 0 | 118-CDSOT236-T12TR-ND | 4,20975 Kč | Similar |
| CDSOT236-T15 | Bourns Inc. | 0 | CDSOT236-T15-ND | 0,00000 Kč | Similar |
| CDSOT236-T24 | Bourns Inc. | 18 | 118-CDSOT236-T24CT-ND | 21,84000 Kč | Similar |
| ESDA14V2SC6 | STMicroelectronics | 9 562 | 497-7745-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97689 Kč | 5 930,67 Kč |
| 6 000 | 1,79138 Kč | 10 748,28 Kč |
| 9 000 | 1,69678 Kč | 15 271,02 Kč |
| 15 000 | 1,59043 Kč | 23 856,45 Kč |
| 21 000 | 1,52745 Kč | 32 076,45 Kč |
| 30 000 | 1,46622 Kč | 43 986,60 Kč |
| 75 000 | 1,33184 Kč | 99 888,00 Kč |
| 150 000 | 1,30450 Kč | 195 675,00 Kč |
| Unit Price without VAT: | 1,97689 Kč |
|---|---|
| Unit Price with VAT: | 2,39204 Kč |





