
SMS15.TCT | |
|---|---|
DigiKey Part Number | SMS15.TCTTR-ND - Tape & Reel (TR) SMS15.TCTCT-ND - Cut Tape (CT) SMS15.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS15.TCT |
Description | TVS DIODE 15VWM 29VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 100 | 20,27990 Kč | 2 027,99 Kč |
| 500 | 16,13024 Kč | 8 065,12 Kč |
| 1 000 | 14,79561 Kč | 14 795,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,10170 Kč | 39 305,10 Kč |
| 6 000 | 12,24939 Kč | 73 496,34 Kč |
| 9 000 | 11,81546 Kč | 106 339,14 Kč |
| 15 000 | 11,54890 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

