
91U1A-T22-B20L | |
|---|---|
DigiKey Part Number | 91U1A-T22-B20L-ND |
Manufacturer | |
Manufacturer Product Number | 91U1A-T22-B20L |
Description | POT 100K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91U1A-T22-B20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.157" (3.99mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 114,73967 Kč | 30 979,71 Kč |
| Unit Price without VAT: | 114,73967 Kč |
|---|---|
| Unit Price with VAT: | 138,83500 Kč |



