



11K5014-EMNB | |
|---|---|
DigiKey Part Number | GH7786-ND |
Manufacturer | |
Manufacturer Product Number | 11K5014-EMNB |
Description | KNOB SERRATED 0.157" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.157" (4.00mm) Shaft with Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.700" (17.78mm) | |
Height | 0.600" (15.24mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 37,61600 Kč | 376,16 Kč |
| 25 | 36,16400 Kč | 904,10 Kč |
| 50 | 35,09880 Kč | 1 754,94 Kč |
| 100 | 34,06730 Kč | 3 406,73 Kč |
| 250 | 32,74876 Kč | 8 187,19 Kč |
| 500 | 31,78550 Kč | 15 892,75 Kč |
| 1 000 | 30,85025 Kč | 30 850,25 Kč |
| 5 000 | 28,78238 Kč | 143 911,90 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |









