10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51UAD-T16-D15L

DigiKey Part Number
51UAD-T16-D15L-ND
Manufacturer
Manufacturer Product Number
51UAD-T16-D15L
Description
POT 10K OHM 1/4W PLASTIC LOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
290°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.630" (16.00mm)
Actuator Diameter
0.157" (3.99mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,39000 Kč216,39 Kč
10181,89300 Kč1 818,93 Kč
45162,10378 Kč7 294,67 Kč
90153,67667 Kč13 830,90 Kč
135148,94044 Kč20 106,96 Kč
270141,16363 Kč38 114,18 Kč
540133,77587 Kč72 238,97 Kč
1 035127,18227 Kč131 633,65 Kč
Manufacturers Standard Package
Unit Price without VAT:216,39000 Kč
Unit Price with VAT:261,83190 Kč