
11K5017-ECAB | |
|---|---|
DigiKey Part Number | 11K5017-ECAB-ND |
Manufacturer | |
Manufacturer Product Number | 11K5017-ECAB |
Description | KNOB SMOOTH 0.157" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.157" (4.00mm) Shaft with Line on Top and Side Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5017-ECAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Smooth | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.350" (8.89mm) | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |








