
11K5019-EMNB | |
|---|---|
DigiKey Part Number | 11K5019-EMNB-ND |
Manufacturer | |
Manufacturer Product Number | 11K5019-EMNB |
Description | KNOB 0.157" PLASTIC BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.157" (4.00mm) Shaft with Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.660" (16.76mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,71000 Kč | 242,71 Kč |
| Unit Price without VAT: | 242,71000 Kč |
|---|---|
| Unit Price with VAT: | 293,67910 Kč |








