
11K5014-ECNB | |
|---|---|
DigiKey Part Number | 11K5014-ECNB-ND |
Manufacturer | |
Manufacturer Product Number | 11K5014-ECNB |
Description | KNOB SERRATED 0.157" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.157" (4.00mm) Shaft with Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.700" (17.78mm) | |
Height | 0.600" (15.24mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,16400 Kč | 904,10 Kč |
| Unit Price without VAT: | 36,16400 Kč |
|---|---|
| Unit Price with VAT: | 43,75844 Kč |









