
11K5015-ECNB | |
|---|---|
DigiKey Part Number | 11K5015-ECNB-ND |
Manufacturer | |
Manufacturer Product Number | 11K5015-ECNB |
Description | KNOB KNURLED W/SKRT 0.157" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.157" (4.00mm) Shaft with Arrow on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.894" (22.71mm) | |
Height | 0.662" (16.81mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,98000 Kč | 163,98 Kč |
| Unit Price without VAT: | 163,98000 Kč |
|---|---|
| Unit Price with VAT: | 198,41580 Kč |








