
11K5015-EMNB | |
|---|---|
DigiKey Part Number | GH7787-ND |
Manufacturer | |
Manufacturer Product Number | 11K5015-EMNB |
Description | KNOB KNURLED W/SKRT 0.157" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.157" (4.00mm) Shaft with Arrow on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.894" (22.71mm) | |
Height | 0.662" (16.81mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Black | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,34000 Kč | 247,34 Kč |
| 10 | 223,99300 Kč | 2 239,93 Kč |
| 25 | 215,33320 Kč | 5 383,33 Kč |
| 50 | 208,99700 Kč | 10 449,85 Kč |
| 100 | 202,84830 Kč | 20 284,83 Kč |
| 250 | 194,99036 Kč | 48 747,59 Kč |
| 500 | 189,24792 Kč | 94 623,96 Kč |
| 1 000 | 183,67304 Kč | 183 673,04 Kč |
| Unit Price without VAT: | 247,34000 Kč |
|---|---|
| Unit Price with VAT: | 299,28140 Kč |










