RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 5GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS3

DigiKey Part Number
4770-BGS3TR-ND - Tape & Reel (TR)
4770-BGS3CT-ND - Cut Tape (CT)
4770-BGS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS3
Description
IC AMP 5G 30MHZ-5GHZ SOT363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 5GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 5GHz
P1dB
17.4dBm
Gain
25.4dB
Noise Figure
1.7dB
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
40mA ~ 66mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1035,55000 Kč355,50 Kč
2533,57160 Kč839,29 Kč
10030,83140 Kč3 083,14 Kč
25029,18724 Kč7 296,81 Kč
50028,02562 Kč14 012,81 Kč
1 00026,93014 Kč26 930,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,32149 Kč75 964,47 Kč
6 00024,38204 Kč146 292,24 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč