
BNT02 | |
|---|---|
DigiKey Part Number | 4770-BNT02TR-ND - Tape & Reel (TR) 4770-BNT02CT-ND - Cut Tape (CT) 4770-BNT02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNT02 |
Description | IC AMP 5G 40MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 3.3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 40MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19.6dBm | Package / Case TO-243AA |
Gain 17.5dB | Supplier Device Package SOT-89-3 |
Noise Figure 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 61,38120 Kč | 1 534,53 Kč |
| 100 | 56,48250 Kč | 5 648,25 Kč |
| 250 | 53,54240 Kč | 13 385,60 Kč |
| 500 | 51,46652 Kč | 25 733,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,53919 Kč | 48 539,19 Kč |
| 2 000 | 46,73189 Kč | 93 463,78 Kč |
| 3 000 | 45,72349 Kč | 137 170,47 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |





