
BIF3 | |
|---|---|
DigiKey Part Number | 4770-BIF3TR-ND - Tape & Reel (TR) 4770-BIF3CT-ND - Cut Tape (CT) 4770-BIF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIF3 |
Description | IC RF AMP 5MHZ-800MHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5MHz ~ 800MHz SOT-89-3 |
Datasheet | Datasheet |
Category | Noise Figure 5.1dB |
Manufacturer BeRex Corp | Voltage - Supply 4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 70MHz |
Frequency 5MHz ~ 800MHz | Mounting Type Surface Mount |
P1dB 23.5dBm | Package / Case TO-243AA |
Gain 20.3dB | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 98,18800 Kč | 981,88 Kč |
| 25 | 92,87360 Kč | 2 321,84 Kč |
| 100 | 85,58050 Kč | 8 558,05 Kč |
| 250 | 81,20880 Kč | 20 302,20 Kč |
| 500 | 78,12304 Kč | 39 061,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,74088 Kč | 73 740,88 Kč |
| 2 000 | 71,05573 Kč | 142 111,46 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |




