RF Amplifier IC 5MHz ~ 800MHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIF1

DigiKey Part Number
4770-BIF1TR-ND - Tape & Reel (TR)
4770-BIF1CT-ND - Cut Tape (CT)
4770-BIF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BIF1
Description
IC RF AMP 5MHZ-800MHZ SOT89-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5MHz ~ 800MHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
4.2dB
Manufacturer
BeRex Corp
Voltage - Supply
3.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
84mA ~ 126mA
Part Status
Active
Test Frequency
70MHz
Frequency
5MHz ~ 800MHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
TO-243AA
Gain
15.2dB
Supplier Device Package
SOT-89-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1098,85900 Kč988,59 Kč
2593,50840 Kč2 337,71 Kč
10086,16530 Kč8 616,53 Kč
25081,76368 Kč20 440,92 Kč
50078,65682 Kč39 328,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00074,24473 Kč74 244,73 Kč
2 00071,54124 Kč143 082,48 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč