RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG13B

DigiKey Part Number
4770-BG13BTR-ND - Tape & Reel (TR)
4770-BG13BCT-ND - Cut Tape (CT)
4770-BG13BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG13B
Description
IC AMP 5G 5MHZ-6GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 6GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
3.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
56mA ~ 84mA
Part Status
Active
Test Frequency
1.9GHz
Frequency
5MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
18.5dBm
Package / Case
TO-243AA
Gain
13.3dB
Supplier Device Package
SOT-89-3
Noise Figure
8.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,88600 Kč358,86 Kč
2533,87400 Kč846,85 Kč
10031,10640 Kč3 110,64 Kč
25029,44844 Kč7 362,11 Kč
50028,27590 Kč14 137,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,63722 Kč26 637,22 Kč
2 00025,61557 Kč51 231,14 Kč
3 00025,04536 Kč75 136,08 Kč
5 00024,35470 Kč121 773,50 Kč
7 00023,91627 Kč167 413,89 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč