RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBA03

DigiKey Part Number
4770-BBA03TR-ND - Tape & Reel (TR)
4770-BBA03CT-ND - Cut Tape (CT)
4770-BBA03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBA03
Description
IC AMP 5G 30MHZ-6GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 6GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80mA ~ 120mA
Part Status
Active
Test Frequency
900MHz
Frequency
30MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
20.5dBm
Package / Case
TO-243AA
Gain
14.7dB
Supplier Device Package
SOT-89-3
Noise Figure
1.85dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
1079,23000 Kč792,30 Kč
2574,92120 Kč1 873,03 Kč
10068,98370 Kč6 898,37 Kč
25065,42704 Kč16 356,76 Kč
50062,91396 Kč31 456,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,35955 Kč59 359,55 Kč
2 00057,17317 Kč114 346,34 Kč
3 00055,95364 Kč167 860,92 Kč
Manufacturers Standard Package
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč