
BG13D | |
|---|---|
DigiKey Part Number | 4770-BG13DTR-ND - Tape & Reel (TR) 4770-BG13DCT-ND - Cut Tape (CT) 4770-BG13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG13D |
Description | IC AMP 5G 5MHZ-6GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 52mA ~ 78mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 5MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case TO-243AA |
Gain 21.5dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 53,35600 Kč | 533,56 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 100 | 46,35520 Kč | 4 635,52 Kč |
| 250 | 43,92360 Kč | 10 980,90 Kč |
| 500 | 42,20472 Kč | 21 102,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,78890 Kč | 39 788,90 Kč |
| 2 000 | 38,29238 Kč | 76 584,76 Kč |
| 3 000 | 37,45749 Kč | 112 372,47 Kč |
| 5 000 | 36,44635 Kč | 182 231,75 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




