
BG18D | |
|---|---|
DigiKey Part Number | 4770-BG18DTR-ND - Tape & Reel (TR) 4770-BG18DCT-ND - Cut Tape (CT) 4770-BG18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG18D |
Description | IC AMP 5G 5MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 3.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 66mA ~ 100mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 5MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case TO-243AA |
Gain 22.2dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 66,03900 Kč | 660,39 Kč |
| 25 | 62,42280 Kč | 1 560,57 Kč |
| 100 | 57,44420 Kč | 5 744,42 Kč |
| 250 | 54,45788 Kč | 13 614,47 Kč |
| 500 | 52,34760 Kč | 26 173,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,37176 Kč | 49 371,76 Kč |
| 2 000 | 47,53496 Kč | 95 069,92 Kč |
| 3 000 | 46,51043 Kč | 139 531,29 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


