RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG18C

DigiKey Part Number
4770-BG18CTR-ND - Tape & Reel (TR)
4770-BG18CCT-ND - Cut Tape (CT)
4770-BG18CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG18C
Description
IC AMP 5G 5MHZ-4GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
3.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
58mA ~ 88mA
Part Status
Active
Test Frequency
1.9GHz
Frequency
5MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
18.8dBm
Package / Case
TO-243AA
Gain
20.9dB
Supplier Device Package
SOT-89-3
Noise Figure
3.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1030,34200 Kč303,42 Kč
2528,64120 Kč716,03 Kč
10026,29160 Kč2 629,16 Kč
25024,88096 Kč6 220,24 Kč
50023,88312 Kč11 941,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,49243 Kč22 492,43 Kč
2 00021,62280 Kč43 245,60 Kč
3 00021,13743 Kč63 412,29 Kč
5 00020,54952 Kč102 747,60 Kč
7 00020,17626 Kč141 233,82 Kč
10 00019,79211 Kč197 921,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč