
BG18B | |
|---|---|
DigiKey Part Number | 4770-BG18BTR-ND - Tape & Reel (TR) 4770-BG18BCT-ND - Cut Tape (CT) 4770-BG18BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG18B |
Description | IC AMP 5G 5MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 3.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 58mA ~ 86mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 5MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 18.9dBm | Package / Case TO-243AA |
Gain 18.5dB | Supplier Device Package SOT-89-3 |
Noise Figure 3.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 30,13600 Kč | 301,36 Kč |
| 25 | 28,44680 Kč | 711,17 Kč |
| 100 | 26,11320 Kč | 2 611,32 Kč |
| 250 | 24,71208 Kč | 6 178,02 Kč |
| 500 | 23,72104 Kč | 11 860,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,33979 Kč | 22 339,79 Kč |
| 2 000 | 21,47606 Kč | 42 952,12 Kč |
| 3 000 | 20,99398 Kč | 62 981,94 Kč |
| 5 000 | 20,41007 Kč | 102 050,35 Kč |
| 7 000 | 20,03933 Kč | 140 275,31 Kč |
| 10 000 | 19,65779 Kč | 196 577,90 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |


