
BGS1 | |
|---|---|
DigiKey Part Number | 4770-BGS1TR-ND - Tape & Reel (TR) 4770-BGS1CT-ND - Cut Tape (CT) 4770-BGS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS1 |
Description | IC AMP 5G 50MHZ-4GHZ SOT363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 16.7dBm | |
Gain | 22.2dB | |
Noise Figure | 2.9dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Supply | 20mA ~ 32mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 25,14720 Kč | 628,68 Kč |
| 100 | 23,07680 Kč | 2 307,68 Kč |
| 250 | 21,83288 Kč | 5 458,22 Kč |
| 500 | 20,95348 Kč | 10 476,74 Kč |
| 1 000 | 20,12385 Kč | 20 123,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,90527 Kč | 56 715,81 Kč |
| 6 000 | 18,19337 Kč | 109 160,22 Kč |
| 9 000 | 17,79613 Kč | 160 165,17 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


