RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS2

DigiKey Part Number
4770-BGS2TR-ND - Tape & Reel (TR)
4770-BGS2CT-ND - Cut Tape (CT)
4770-BGS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS2
Description
IC AMP 5G 50MHZ-4GHZ SOT363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
13.4dBm
Gain
23.6dB
Noise Figure
2.3dB
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Voltage - Supply
2.85V ~ 3.3V
Current - Supply
28mA ~ 40mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,64600 Kč266,46 Kč
2525,14720 Kč628,68 Kč
10023,07680 Kč2 307,68 Kč
25021,83288 Kč5 458,22 Kč
50020,95348 Kč10 476,74 Kč
1 00020,12385 Kč20 123,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,90527 Kč56 715,81 Kč
6 00018,19337 Kč109 160,22 Kč
9 00017,79613 Kč160 165,17 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč