
BL083 | |
|---|---|
DigiKey Part Number | 4770-BL083TR-ND - Tape & Reel (TR) 4770-BL083CT-ND - Cut Tape (CT) 4770-BL083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL083 |
Description | IC AMP 5G 50MHZ-4GHZ SOT363 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 17.7dBm | |
Gain | 15.6dB | |
Noise Figure | 0.78dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 2.85V ~ 3.15V | |
Current - Supply | 34mA ~ 50mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 25 | 64,11960 Kč | 1 602,99 Kč |
| 100 | 59,01700 Kč | 5 901,70 Kč |
| 250 | 55,95380 Kč | 13 988,45 Kč |
| 500 | 53,79058 Kč | 26 895,29 Kč |
| 1 000 | 51,75188 Kč | 51 751,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,76009 Kč | 146 280,27 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |





