
BG12C | |
|---|---|
DigiKey Part Number | 4770-BG12CTR-ND - Tape & Reel (TR) 4770-BG12CCT-ND - Cut Tape (CT) 4770-BG12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG12C |
Description | IC AMP 5G 50MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 20.5dB | |
Noise Figure | 2.6dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 54mA ~ 80mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 88,86400 Kč | 888,64 Kč |
| 25 | 84,05080 Kč | 2 101,27 Kč |
| 100 | 77,42380 Kč | 7 742,38 Kč |
| 250 | 73,45436 Kč | 18 363,59 Kč |
| 500 | 70,65156 Kč | 35 325,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,01000 Kč | 68 010,00 Kč |
| 2 000 | 65,52206 Kč | 131 044,12 Kč |
| 3 000 | 64,13475 Kč | 192 404,25 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |








