
BIG4 | |
|---|---|
DigiKey Part Number | 4770-BIG4TR-ND - Tape & Reel (TR) 4770-BIG4CT-ND - Cut Tape (CT) 4770-BIG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIG4 |
Description | IC RF AMP 30MHZ-600MHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 30MHz ~ 600MHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 600MHz | |
P1dB | 20.5dBm | |
Gain | 20.7dB | |
Noise Figure | 2.9dB | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Supply | 68mA ~ 102mA | |
Test Frequency | 140MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 96,90600 Kč | 969,06 Kč |
| 25 | 91,67720 Kč | 2 291,93 Kč |
| 100 | 84,47500 Kč | 8 447,50 Kč |
| 250 | 80,16112 Kč | 20 040,28 Kč |
| 500 | 77,11474 Kč | 38 557,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,24473 Kč | 74 244,73 Kč |
| 2 000 | 71,54124 Kč | 143 082,48 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |



